Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-475KED
Order Code2288325
Product RangeMSS1210 Series
Also Known AsMSS1210-475KEB
Technical Datasheet
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.190 (CNY25.0747) |
| 10+ | CNY20.120 (CNY22.7356) |
| 25+ | CNY18.620 (CNY21.0406) |
| 50+ | CNY18.370 (CNY20.7581) |
| 100+ | CNY16.230 (CNY18.3399) |
| 300+ | CNY13.880 (CNY15.6844) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.19 (CNY25.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-475KED
Order Code2288325
Product RangeMSS1210 Series
Also Known AsMSS1210-475KEB
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max4.18ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
4.18ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062