Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-565KED
Order Code2288326
Product RangeMSS1210 Series
Also Known AsMSS1210-565KEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.210 (CNY23.9673) |
| 10+ | CNY19.240 (CNY21.7412) |
| 25+ | CNY17.800 (CNY20.114) |
| 50+ | CNY17.560 (CNY19.8428) |
| 100+ | CNY15.510 (CNY17.5263) |
| 300+ | CNY13.270 (CNY14.9951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.21 (CNY23.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-565KED
Order Code2288326
Product RangeMSS1210 Series
Also Known AsMSS1210-565KEB
Technical Datasheet
Inductance5.6mH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeMSS1210 Series
DC Resistance Max4.72ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6mH
Inductor Construction
Shielded
Product Range
MSS1210 Series
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
480mA
Saturation Current (Isat)
410mA
DC Resistance Max
4.72ohm
Product Length
12.3mm
Product Height
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062