Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-104MLC
Order Code2288368
Product RangeMSS1246 Series
Also Known AsMSS1246-104MLB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-104MLC
Order Code2288368
Product RangeMSS1246 Series
Also Known AsMSS1246-104MLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.64A
Product RangeMSS1246 Series
Inductor Case / Package-
DC Resistance Max0.2409ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.2409ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.64A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025