Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-223MLC
Order Code2288397
Product RangeMSS1246T Series
Also Known AsMSS1246T-223MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 5+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY12.980 (CNY14.6674) |
| 25+ | CNY12.800 (CNY14.464) |
| 50+ | CNY11.310 (CNY12.7803) |
| 200+ | CNY9.670 (CNY10.9271) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-223MLC
Order Code2288397
Product RangeMSS1246T Series
Also Known AsMSS1246T-223MLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.14A
Inductor ConstructionShielded
Saturation Current (Isat)3.84A
Product RangeMSS1246T Series
Inductor Case / Package-
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
0.067ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
3.14A
Saturation Current (Isat)
3.84A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025