Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-393MLD
Order Code2288432
Product RangeMSS1260 Series
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY16.710 (CNY18.8823) |
| 50+ | CNY14.820 (CNY16.7466) |
| 100+ | CNY12.930 (CNY14.6109) |
| 200+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY9.150 (CNY10.3395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-393MLD
Order Code2288432
Product RangeMSS1260 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.08A
Product RangeMSS1260 Series
Inductor Case / Package-
DC Resistance Max0.0645ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
MSS1260 Series
DC Resistance Max
0.0645ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3.08A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033