Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-394KLD
Order Code2288414
Product RangeMSS1260 Series
Technical Datasheet
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY16.710 (CNY18.8823) |
| 50+ | CNY14.820 (CNY16.7466) |
| 100+ | CNY12.930 (CNY14.6109) |
| 200+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY9.150 (CNY10.3395) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-394KLD
Order Code2288414
Product RangeMSS1260 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)930mA
Product RangeMSS1260 Series
Inductor Case / Package-
DC Resistance Max0.533ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
MSS1260 Series
DC Resistance Max
0.533ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
930mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033