Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-564KLD
Order Code2288453
Product RangeMSS1260T Series
Also Known AsMSS1260T-564KLB
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.450 (CNY27.6285) |
| 10+ | CNY21.860 (CNY24.7018) |
| 50+ | CNY19.670 (CNY22.2271) |
| 100+ | CNY18.080 (CNY20.4304) |
| 200+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY13.540 (CNY15.3002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.45 (CNY27.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-564KLD
Order Code2288453
Product RangeMSS1260T Series
Also Known AsMSS1260T-564KLB
Technical Datasheet
Inductance560µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)872mA
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.8ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.8ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
872mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033