Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-154KLD
Order Code2288481
Product RangeMSS1278 Series
Technical Datasheet
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY18.170 (CNY20.5321) |
| 50+ | CNY15.740 (CNY17.7862) |
| 100+ | CNY13.300 (CNY15.029) |
| 200+ | CNY10.870 (CNY12.2831) |
| 500+ | CNY8.430 (CNY9.5259) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-154KLD
Order Code2288481
Product RangeMSS1278 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.48A
Product RangeMSS1278 Series
Inductor Case / Package-
DC Resistance Max0.2406ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
DC Resistance Max
0.2406ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.48A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1278-154KLD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046