Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-224KLD
Order Code2288483
Product RangeMSS1278 Series
Technical Datasheet
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.600 (CNY23.278) |
| 10+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.780 (CNY22.3514) |
| 100+ | CNY19.370 (CNY21.8881) |
| 200+ | CNY18.960 (CNY21.4248) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-224KLD
Order Code2288483
Product RangeMSS1278 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.96A
Product RangeMSS1278 Series
Inductor Case / Package-
DC Resistance Max0.3596ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS1278 series SMT Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
DC Resistance Max
0.3596ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.96A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1278-224KLD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046