Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-142MED
Order Code3639660
Product RangeMSS1278H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY21.780 (CNY24.6114) |
| 50+ | CNY18.830 (CNY21.2779) |
| 100+ | CNY15.880 (CNY17.9444) |
| 200+ | CNY12.930 (CNY14.6109) |
| 500+ | CNY9.980 (CNY11.2774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.73 (CNY27.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-142MED
Order Code3639660
Product RangeMSS1278H Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangeMSS1278H Series
DC Resistance Max5600µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
24.5A
DC Resistance Max
5600µohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038