Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-472MED
Order Code3639664
Product RangeMSS1278H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-472MED
Order Code3639664
Product RangeMSS1278H Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Product RangeMSS1278H Series
Inductor Case / Package-
DC Resistance Max0.0094ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
DC Resistance Max
0.0094ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
13.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038