Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-103MEB
Order Code2457536
Product RangeMSS1583 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.070 (CNY26.0691) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY13.870 (CNY15.6731) |
| 300+ | CNY13.480 (CNY15.2324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.07 (CNY26.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-103MEB
Order Code2457536
Product RangeMSS1583 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeMSS1583 Series
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1583 Series
Inductance Tolerance
± 20%
Product Width
14.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.4A
Saturation Current (Isat)
12A
DC Resistance Max
0.014ohm
Product Length
14.8mm
Product Height
8.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044