Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-473MEB
Order Code2457542
Product RangeMSS1583 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.110 (CNY26.1143) |
| 10+ | CNY20.950 (CNY23.6735) |
| 25+ | CNY19.390 (CNY21.9107) |
| 50+ | CNY19.130 (CNY21.6169) |
| 100+ | CNY16.900 (CNY19.097) |
| 300+ | CNY14.450 (CNY16.3285) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.11 (CNY26.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1583-473MEB
Order Code2457542
Product RangeMSS1583 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeMSS1583 Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length14.8mm
Product Width14.8mm
Product Height8.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
MSS1583 Series
DC Resistance Max
0.055ohm
Product Length
14.8mm
Product Height
8.6mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044