Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-103MLB
Order Code2288557
Product RangeMSS4020 Series
Technical Datasheet
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.980 (CNY19.1874) |
| 50+ | CNY15.390 (CNY17.3907) |
| 250+ | CNY14.240 (CNY16.0912) |
| 500+ | CNY14.050 (CNY15.8765) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2000+ | CNY10.620 (CNY12.0006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY84.90 (CNY95.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-103MLB
Order Code2288557
Product RangeMSS4020 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeMSS4020 Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS4020 series SMT Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
DC Resistance Max
0.21ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878