Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-153MLD
Order Code2288559
Product RangeMSS4020 Series
Also Known AsMSS4020-153MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.700 (CNY17.741) |
| 50+ | CNY14.240 (CNY16.0912) |
| 250+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY11.480 (CNY12.9724) |
| 2000+ | CNY9.820 (CNY11.0966) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY78.50 (CNY88.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-153MLD
Order Code2288559
Product RangeMSS4020 Series
Also Known AsMSS4020-153MLB
Technical Datasheet
Inductance15µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeMSS4020 Series
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
450mA
DC Resistance Max
0.33ohm
Product Length
4mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878