Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-682MLD
Order Code2288555
Product RangeMSS4020 Series
Also Known AsMSS4020-682MLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.130 (CNY19.3569) |
| 50+ | CNY15.320 (CNY17.3116) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY12.670 (CNY14.3171) |
| 1000+ | CNY11.110 (CNY12.5543) |
| 2000+ | CNY9.480 (CNY10.7124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY85.65 (CNY96.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-682MLD
Order Code2288555
Product RangeMSS4020 Series
Also Known AsMSS4020-682MLB
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeMSS4020 Series
DC Resistance Max0.175ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
650mA
DC Resistance Max
0.175ohm
Product Length
4mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878