Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-153MLC
Order Code2288609
Product RangeMSS5131 Series
Also Known AsMSS5131-153MLB
Your Part Number
Technical Datasheet
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.290 (CNY16.1477) |
| 10+ | CNY12.910 (CNY14.5883) |
| 50+ | CNY11.920 (CNY13.4696) |
| 100+ | CNY11.720 (CNY13.2436) |
| 200+ | CNY10.390 (CNY11.7407) |
| 600+ | CNY8.850 (CNY10.0005) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.29 (CNY16.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-153MLC
Order Code2288609
Product RangeMSS5131 Series
Also Known AsMSS5131-153MLB
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeMSS5131 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
0.1ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
670mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS5131-153MLC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024