Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-562MLC
Order Code2288603
Product RangeMSS5131 Series
Also Known AsMSS5131-562MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.400 (CNY18.532) |
10+ | CNY14.740 (CNY16.6562) |
50+ | CNY13.070 (CNY14.7691) |
100+ | CNY11.400 (CNY12.882) |
200+ | CNY9.730 (CNY10.9949) |
600+ | CNY8.060 (CNY9.1078) |
3000+ | CNY7.540 (CNY8.5202) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.40 (CNY18.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-562MLC
Order Code2288603
Product RangeMSS5131 Series
Also Known AsMSS5131-562MLB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeMSS5131 Series
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1A
DC Resistance Max
0.042ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024