Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-472MLC
Order Code2288629
Product RangeMSS6122 Series
Technical Datasheet
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.040 (CNY16.9952) |
| 10+ | CNY13.510 (CNY15.2663) |
| 50+ | CNY11.980 (CNY13.5374) |
| 100+ | CNY10.450 (CNY11.8085) |
| 200+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.390 (CNY8.3507) |
| 2500+ | CNY6.880 (CNY7.7744) |
| 5000+ | CNY6.740 (CNY7.6162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.04 (CNY17.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6122-472MLC
Order Code2288629
Product RangeMSS6122 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.44A
Product RangeMSS6122 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS6122 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze (current production) or gold over nickel over phosphor bronze (prior production) termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS6122 Series
DC Resistance Max
0.065ohm
Product Length
6.1mm
Product Height
2.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS6122-472MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023