Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-333MLC
Order Code2288659
Product RangeMSS6132 Series
Technical Datasheet
519 In Stock
Need more?
519 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.690 (CNY15.4697) |
| 10+ | CNY12.230 (CNY13.8199) |
| 50+ | CNY10.760 (CNY12.1588) |
| 100+ | CNY9.290 (CNY10.4977) |
| 200+ | CNY7.820 (CNY8.8366) |
| 500+ | CNY6.350 (CNY7.1755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.69 (CNY15.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-333MLC
Order Code2288659
Product RangeMSS6132 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.25ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
810mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038