Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-393MLC
Order Code2288660
Product RangeMSS6132 Series
Also Known AsMSS6132-393MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.160 (CNY14.8708) |
| 10+ | CNY11.930 (CNY13.4809) |
| 50+ | CNY11.040 (CNY12.4752) |
| 100+ | CNY10.890 (CNY12.3057) |
| 200+ | CNY9.620 (CNY10.8706) |
| 500+ | CNY8.230 (CNY9.2999) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.16 (CNY14.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-393MLC
Order Code2288660
Product RangeMSS6132 Series
Also Known AsMSS6132-393MLB
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.275ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.275ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
790mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038