Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-302NLB
Order Code2526870
Product RangeMSS7331 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY10.210 (CNY11.5373) |
| 50+ | CNY9.450 (CNY10.6785) |
| 100+ | CNY7.250 (CNY8.1925) |
| 200+ | CNY7.030 (CNY7.9439) |
| 350+ | CNY6.810 (CNY7.6953) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.11 (CNY13.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-302NLB
Order Code2526870
Product RangeMSS7331 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeMSS7331 Series
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
2.3A
DC Resistance Max
0.02ohm
Product Length
6.6mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051