Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-823MLC
Order Code2526881
Product RangeMSS7331 Series
Also Known AsMSS7331-823MLB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.020 (CNY13.5826) |
| 10+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY8.900 (CNY10.057) |
| 200+ | CNY7.800 (CNY8.814) |
| 350+ | CNY6.660 (CNY7.5258) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.02 (CNY13.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-823MLC
Order Code2526881
Product RangeMSS7331 Series
Also Known AsMSS7331-823MLB
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeMSS7331 Series
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
520mA
DC Resistance Max
0.37ohm
Product Length
6.6mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051