Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-273MLD
Order Code2288673
Product RangeMSS7341 Series
Also Known AsMSS7341-273MLB
Technical Datasheet
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.230 (CNY17.2099) |
| 50+ | CNY13.810 (CNY15.6053) |
| 100+ | CNY12.780 (CNY14.4414) |
| 250+ | CNY12.610 (CNY14.2493) |
| 500+ | CNY11.140 (CNY12.5882) |
| 1200+ | CNY9.520 (CNY10.7576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.23 (CNY17.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-273MLD
Order Code2288673
Product RangeMSS7341 Series
Also Known AsMSS7341-273MLB
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeMSS7341 Series
Inductor Case / Package-
DC Resistance Max0.109ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
DC Resistance Max
0.109ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS7341-273MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067