Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-333MLD
Order Code2288674
Product RangeMSS7341 Series
Also Known AsMSS7341-333MLB
Technical Datasheet
1,478 In Stock
Need more?
1478 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.490 (CNY17.5037) |
| 50+ | CNY13.740 (CNY15.5262) |
| 100+ | CNY11.990 (CNY13.5487) |
| 250+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1200+ | CNY8.770 (CNY9.9101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.49 (CNY17.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-333MLD
Order Code2288674
Product RangeMSS7341 Series
Also Known AsMSS7341-333MLB
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.95A
Inductor ConstructionShielded
Saturation Current (Isat)910mA
Product RangeMSS7341 Series
Inductor Case / Package-
DC Resistance Max0.124ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
MSS7341 Series
DC Resistance Max
0.124ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
1.95A
Saturation Current (Isat)
910mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS7341-333MLD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067