Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-872NLC
Order Code2288713
Product RangeMSS7341T Series
Also Known AsMSS7341T-872NLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.370 (CNY18.4981) |
| 10+ | CNY14.780 (CNY16.7014) |
| 25+ | CNY13.660 (CNY15.4358) |
| 50+ | CNY13.440 (CNY15.1872) |
| 100+ | CNY11.910 (CNY13.4583) |
| 300+ | CNY10.160 (CNY11.4808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.37 (CNY18.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-872NLC
Order Code2288713
Product RangeMSS7341T Series
Also Known AsMSS7341T-872NLB
Technical Datasheet
Inductance8.7µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMSS7341T Series
DC Resistance Max0.034ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.7µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.034ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067