Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-224MEB
Order Code2780263
Product RangeMSS7348 Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.320 (CNY17.3116) |
| 10+ | CNY13.890 (CNY15.6957) |
| 25+ | CNY12.850 (CNY14.5205) |
| 50+ | CNY12.680 (CNY14.3284) |
| 100+ | CNY11.200 (CNY12.656) |
| 250+ | CNY9.580 (CNY10.8254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.32 (CNY17.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7348-224MEB
Order Code2780263
Product RangeMSS7348 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeMSS7348 Series
Inductor Case / Package-
DC Resistance Max0.624ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS7348 Series
DC Resistance Max
0.624ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS7348-224MEB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00072