Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoNA6252-ALD
Order Code2526825
Your Part Number
Technical Datasheet
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.510 (CNY38.9963) |
| 5+ | CNY30.280 (CNY34.2164) |
| 10+ | CNY26.050 (CNY29.4365) |
| 25+ | CNY24.820 (CNY28.0466) |
| 50+ | CNY23.220 (CNY26.2386) |
| 200+ | CNY21.280 (CNY24.0464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.51 (CNY39.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoNA6252-ALD
Order Code2526825
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating7A
Frequency Range150kHz
Power Rating12W
Isolation Voltage1.5kV
Primary Voltages2V to 8V
Secondary Voltages9V to 36V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
9V to 36V
Product Range
-
Current Rating
7A
Power Rating
12W
Primary Voltages
2V to 8V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042