Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-104-05L
Order Code2457689
Product RangePCV-2 Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.510 (CNY80.8063) |
| 3+ | CNY70.080 (CNY79.1904) |
| 5+ | CNY68.650 (CNY77.5745) |
| 10+ | CNY67.220 (CNY75.9586) |
| 20+ | CNY65.790 (CNY74.3427) |
| 50+ | CNY64.360 (CNY72.7268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.51 (CNY80.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-104-05L
Order Code2457689
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.6A
Saturation Current (Isat)-
DC Resistance Max0.048ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
5.6A
DC Resistance Max
0.048ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019