Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-184-10L
Order Code2457692
Product RangePCV-2 Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.030 (CNY155.9739) |
| 3+ | CNY132.350 (CNY149.5555) |
| 5+ | CNY125.950 (CNY142.3235) |
| 10+ | CNY120.970 (CNY136.6961) |
| 20+ | CNY116.390 (CNY131.5207) |
| 50+ | CNY112.280 (CNY126.8764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.03 (CNY155.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPCV-2-184-10L
Order Code2457692
Product RangePCV-2 Series
Technical Datasheet
Product RangePCV-2 Series
Inductance180µH
Inductor ConstructionUnshielded
RMS Current (Irms)8A
Saturation Current (Isat)-
DC Resistance Max0.048ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PCV-2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
180µH
RMS Current (Irms)
8A
DC Resistance Max
0.048ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533