Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-681MEC
Order Code2343814
Product RangePFL2015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.570 (CNY4.0341) |
| 10000+ | CNY3.500 (CNY3.955) |
| 20000+ | CNY3.430 (CNY3.8759) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY7,140.00 (CNY8,068.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-681MEC
Order Code2343814
Product RangePFL2015 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePFL2015 Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PFL2015 Series
DC Resistance Max
0.075ohm
Product Length
2.2mm
Product Height
1.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014