Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-8R2L
Order Code2457710
Product RangeRFB0807 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 5+ | CNY8.590 (CNY9.7067) |
| 10+ | CNY7.650 (CNY8.6445) |
| 25+ | CNY7.030 (CNY7.9439) |
| 50+ | CNY6.210 (CNY7.0173) |
| 150+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.65 (CNY10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-8R2L
Order Code2457710
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance8.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.27A
Saturation Current (Isat)3.3A
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
4.27A
DC Resistance Max
0.035ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175