Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-572MLC
Order Code2288804
Product RangeSER1052 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.130 (CNY17.0969) |
| 5+ | CNY14.700 (CNY16.611) |
| 10+ | CNY14.270 (CNY16.1251) |
| 25+ | CNY13.840 (CNY15.6392) |
| 50+ | CNY13.410 (CNY15.1533) |
| 200+ | CNY12.970 (CNY14.6561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.13 (CNY17.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1052-572MLC
Order Code2288804
Product RangeSER1052 Series
Technical Datasheet
Inductance5.7µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeSER1052 Series
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10.2mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.7µH
Inductor Construction
Shielded
Product Range
SER1052 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
5.4A
DC Resistance Max
9000µohm
Product Length
11mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016