Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-103KLD
Order Code2297886
Product RangeSER1360 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY8.790 (CNY9.9327) |
| 2500+ | CNY8.740 (CNY9.8762) |
| 5000+ | CNY8.690 (CNY9.8197) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY4,395.00 (CNY4,966.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1360-103KLD
Order Code2297886
Product RangeSER1360 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSER1360 Series
DC Resistance Max0.01081ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.6mm
Product Height5.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SER1360 Series
Inductance Tolerance
± 10%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
6.2A
DC Resistance Max
0.01081ohm
Product Length
12.7mm
Product Height
5.45mm
Technical Docs (1)
Alternatives for SER1360-103KLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028