Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-362MED
Order Code2288829
Product RangeSER1400 Series
Also Known AsSER1412-362MEB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.780 (CNY58.5114) |
| 10+ | CNY46.300 (CNY52.319) |
| 25+ | CNY41.650 (CNY47.0645) |
| 50+ | CNY38.300 (CNY43.279) |
| 100+ | CNY33.580 (CNY37.9454) |
| 250+ | CNY28.670 (CNY32.3971) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.78 (CNY58.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER1412-362MED
Order Code2288829
Product RangeSER1400 Series
Also Known AsSER1412-362MEB
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Product RangeSER1400 Series
Inductor Case / Package-
DC Resistance Max1430µohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width6.88mm
Product Height12.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
SER1400 Series
DC Resistance Max
1430µohm
Product Length
15.24mm
Product Height
12.66mm
RMS Current (Irms)
37A
Saturation Current (Isat)
9.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00302