Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-472KL
Order Code2288913
Product RangeSER2900 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY52.120 (CNY58.8956) |
3+ | CNY51.450 (CNY58.1385) |
5+ | CNY50.780 (CNY57.3814) |
10+ | CNY50.110 (CNY56.6243) |
20+ | CNY49.440 (CNY55.8672) |
50+ | CNY48.760 (CNY55.0988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.12 (CNY58.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2918H-472KL
Order Code2288913
Product RangeSER2900 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)59A
Product RangeSER2900 Series
DC Resistance Max0.00286ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SER2900 Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
59A
DC Resistance Max
0.00286ohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357