Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-500MLC
Order Code2288959
Product RangeSLC7530 Series
Your Part Number
Technical Datasheet
441 In Stock
Need more?
441 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY9.520 (CNY10.7576) |
| 50+ | CNY8.570 (CNY9.6841) |
| 100+ | CNY7.880 (CNY8.9044) |
| 200+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY5.900 (CNY6.667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-500MLC
Order Code2288959
Product RangeSLC7530 Series
Technical Datasheet
Inductance50nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSLC7530 Series
Inductor Case / Package-
DC Resistance Max123µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
50nH
Inductor Construction
Shielded
Product Range
SLC7530 Series
DC Resistance Max
123µohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
40A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047