Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-171KEB
Order Code2780302
Product RangeSLR1075 Series
Technical Datasheet
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 5+ | CNY12.490 (CNY14.1137) |
| 10+ | CNY11.560 (CNY13.0628) |
| 20+ | CNY11.400 (CNY12.882) |
| 40+ | CNY10.080 (CNY11.3904) |
| 100+ | CNY8.620 (CNY9.7406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.78 (CNY15.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLR1075-171KEB
Order Code2780302
Product RangeSLR1075 Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)67A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeSLR1075 Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width8mm
Product Height7.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Product Range
SLR1075 Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.4mm
RMS Current (Irms)
67A
Saturation Current (Isat)
65A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036