Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-332KL
Order Code2289001
Product RangeVER2923 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.370 (CNY63.6981) |
3+ | CNY54.300 (CNY61.359) |
5+ | CNY52.230 (CNY59.0199) |
10+ | CNY50.150 (CNY56.6695) |
20+ | CNY45.140 (CNY51.0082) |
50+ | CNY40.120 (CNY45.3356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.37 (CNY63.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoVER2923-332KL
Order Code2289001
Product RangeVER2923 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)95A
Product RangeVER2923 Series
Inductor Case / Package-
DC Resistance Max0.0026ohm
Inductance Tolerance± 10%
Product Length26.92mm
Product Width16.46mm
Product Height22.23mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VER2923 series shielded Power Inductor with ferrite core and tin silver over copper termination. It is designed for high-current power supply applications with saturation current ratings to over 100A.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Ideal for use in Class-D applications
- Flat wire windings provide extremely low DC and AC resistance
- Vertical mounting provides a small footprint
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VER2923 Series
DC Resistance Max
0.0026ohm
Product Length
26.92mm
Product Height
22.23mm
RMS Current (Irms)
26A
Saturation Current (Isat)
95A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
16.46mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037