Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-333MEB
Order Code2628077
Product RangeXAL1510 Series
Your Part Number
Technical Datasheet
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.770 (CNY84.4901) |
| 5+ | CNY66.870 (CNY75.5631) |
| 10+ | CNY60.150 (CNY67.9695) |
| 25+ | CNY55.310 (CNY62.5003) |
| 50+ | CNY48.500 (CNY54.805) |
| 150+ | CNY41.400 (CNY46.782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.77 (CNY84.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-333MEB
Order Code2628077
Product RangeXAL1510 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16.7A
Product RangeXAL1510 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
DC Resistance Max
0.02ohm
Product Length
16.2mm
Product Height
11mm
RMS Current (Irms)
12A
Saturation Current (Isat)
16.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL1510-333MEB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127