Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-682MEB
Order Code2628072
Product RangeXAL1510 Series
Technical Datasheet
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.400 (CNY76.162) |
| 5+ | CNY61.190 (CNY69.1447) |
| 10+ | CNY56.600 (CNY63.958) |
| 25+ | CNY55.710 (CNY62.9523) |
| 50+ | CNY49.140 (CNY55.5282) |
| 150+ | CNY42.360 (CNY47.8668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY67.40 (CNY76.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1510-682MEB
Order Code2628072
Product RangeXAL1510 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeXAL1510 Series
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XAL1510 Series
DC Resistance Max
4600µohm
Product Length
16.2mm
Product Height
10mm
RMS Current (Irms)
26A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127