Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-102MEC
Order Code2846503
Product RangeXAL5030 Series
Technical Datasheet
722 In Stock
800 more incoming. You can reserve stock now
722 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 10+ | CNY18.640 (CNY21.0632) |
| 50+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY14.400 (CNY16.272) |
| 200+ | CNY12.280 (CNY13.8764) |
| 400+ | CNY10.160 (CNY11.4808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-102MEC
Order Code2846503
Product RangeXAL5030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeXAL5030 Series
Inductor Case / Package-
DC Resistance Max9400µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XAL5030 Series
DC Resistance Max
9400µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
11.1A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL5030-102MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051