Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-471MEC
Order Code3225393
Product RangeXEL3520 Series
Technical Datasheet
742 In Stock
Need more?
742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.920 (CNY17.9896) |
| 50+ | CNY14.340 (CNY16.2042) |
| 100+ | CNY12.760 (CNY14.4188) |
| 250+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.210 (CNY8.1473) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.92 (CNY17.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-471MEC
Order Code3225393
Product RangeXEL3520 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeXEL3520 Series
Inductor Case / Package-
DC Resistance Max0.01085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
DC Resistance Max
0.01085ohm
Product Length
3.5mm
Product Height
2mm
RMS Current (Irms)
12.1A
Saturation Current (Isat)
5.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XEL3520-471MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022