Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-332MEC
Order Code2836829
Product RangeXEL4030 Series
Also Known AsXEL4030-332MEB
Your Part Number
Technical Datasheet
1,112 In Stock
1,000 more incoming. You can reserve stock now
1112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.450 (CNY16.3285) |
| 10+ | CNY13.050 (CNY14.7465) |
| 50+ | CNY12.060 (CNY13.6278) |
| 100+ | CNY11.850 (CNY13.3905) |
| 200+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY8.950 (CNY10.1135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.45 (CNY16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-332MEC
Order Code2836829
Product RangeXEL4030 Series
Also Known AsXEL4030-332MEB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
XEL4030 Series
DC Resistance Max
0.0286ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XEL4030-332MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028