Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-823MEC
Order Code4067156
Product RangeXFL2010 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY14.960 (CNY16.9048) |
| 250+ | CNY11.920 (CNY13.4696) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY6.990 (CNY7.8987) |
| 2000+ | CNY6.390 (CNY7.2207) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY89.95 (CNY101.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-823MEC
Order Code4067156
Product RangeXFL2010 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)96mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max5.81ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
5.81ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
96mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013