Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-104MEC
Order Code2289201
Product RangeXFL3012 Series
Also Known AsXFL3012-104MEB
Your Part Number
Technical Datasheet
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.590 (CNY17.6167) |
| 50+ | CNY12.970 (CNY14.6561) |
| 250+ | CNY10.350 (CNY11.6955) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY6.380 (CNY7.2094) |
| 2000+ | CNY5.860 (CNY6.6218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY77.95 (CNY88.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-104MEC
Order Code2289201
Product RangeXFL3012 Series
Also Known AsXFL3012-104MEB
Technical Datasheet
Inductance100µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Product RangeXFL3012 Series
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
DC Resistance Max
3ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
170mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053