Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-471MEC
Order Code2343878
Product RangeXFL7015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 750+ | CNY10.160 (CNY11.4808) |
| 3750+ | CNY9.960 (CNY11.2548) |
| 7500+ | CNY9.760 (CNY11.0288) |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
CNY7,620.00 (CNY8,610.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-471MEC
Order Code2343878
Product RangeXFL7015 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeXFL7015 Series
Inductor Case / Package-
DC Resistance Max6380µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XFL7015 Series
DC Resistance Max
6380µohm
Product Length
7.5mm
Product Height
1.5mm
RMS Current (Irms)
17A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038