Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-150-R
Order Code1704128RL
Product RangeUP4B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.330 (CNY17.3229) |
| 25+ | CNY11.650 (CNY13.1645) |
| 50+ | CNY10.660 (CNY12.0458) |
| 130+ | CNY6.970 (CNY7.8761) |
| 275+ | CNY6.320 (CNY7.1416) |
| 550+ | CNY6.120 (CNY6.9156) |
| 1100+ | CNY5.920 (CNY6.6896) |
| 1925+ | CNY5.710 (CNY6.4523) |
| 2475+ | CNY5.430 (CNY6.1359) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.33 (CNY17.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-150-R
Order Code1704128RL
Product RangeUP4B Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9.1A
Product RangeUP4B Series
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
UP4B Series
Inductance Tolerance
± 20%
Product Width
15mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.1A
DC Resistance Max
0.023ohm
Product Length
22.1mm
Product Height
7.87mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005