Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part No2502-2314-020
Order Code2409188
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.930 (CNY14.6109) |
| 10+ | CNY12.800 (CNY14.464) |
| 25+ | CNY12.660 (CNY14.3058) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.960 (CNY13.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.93 (CNY14.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part No2502-2314-020
Order Code2409188
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max400V
Switching Power Max10VA
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
400V
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10VA
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454