Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015.
Order Code2097139
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015.
Order Code2097139
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
Alternatives for RI-70SMD1015.
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141